• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QNAP QNAP DDR3 RAM 1333 MHz SO-DIMM NAS RAM 2 GB 1 x 2 GB 1600 MHz 204-pin SO-DIMM RAM-2GDR3-SO-1600

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

QNAP QNAP DDR3 RAM 1333 MHz SO-DIMM NAS RAM

  • 2 GB (1x 2 GB) DDR3 RAM
  • Clock rate 1600 MHz
  • Voltage

Technical specifications

Product type

NAS RAM

RAM type

DDR3 RAM

Type

QNAP DDR3 RAM 1333 MHz SO-DIMM

Memory

2 GB

Memory units

1

Memory size per module

2 GB

Configuration

204-pin SO-DIMM

Clock speed

1600 MHz

Range of use

Server

Memory size (RAM)

1 x 2 GB

UKCA

yes

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?