
Number (Package size 100 Parts)
Technical specifications
- Factory colour
Brass
Transparent
- Contact material
Brass
- Content
100 Parts
- Features
+ blade terminal receptacle
+ blade terminals
+ insulation sleeves
- Insulation type
Not insulated
- Manufacturer part #
1908C180
- Type
1908C180
- max. cross section
1 mm²
- Insulation material
PVC
- Min. cross section
0.50 mm²
- Temperature range
+85 °C
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
- Product type
Crimp connector set
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2176570 Quadrios 1908C180 Crimp connector set 0.50 mm² 1 mm² Brass, Transparent 100 Parts
User & Safety Instructions
User & Safety Instructions 2176570 Quadrios 1908C180 Crimp connector set 0.50 mm² 1 mm² Brass, Transparent 100 Parts
Description
Scope of delivery
- 25x flat plug 2.80 x 0.80 / 25x flat plug sleeves 2.80 x 0.80 / 50x insulating sleeves
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 50.40€ 42.84*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































