
Number (Package size 400 pc(s))
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
Metal film resistors assortment 0.5 Watt 400 pcs
- High quality resistors with all common valuesA total of at least 400 partsCapacity 0.5 wattsResistance tolerance: ±1%
Technical specifications
- Product type
Metal film resistor (set)
- Type
Axial lead
- Type
0411
- Power rating
0.5 W
- Tolerance ±
1 %
- Temperature coefficient
100 ppm/°C
- Length
9 mm
- (Ø)
3.5 mm
- Content
400 pc(s)
- Dim
(Ø x L) 3.5 mm x 9 mm
- Type
201711P004
- Voltage (max.)
350 V
- Max. temperature
150 °C
- Min. temperature
-30 °C
Documents & Downloads
Datasheet
Datasheet 2705909 Quadrios 201711P004 201711P004 Metal film resistor (set) Axial lead 0411 0.5 W 1 % 400 pc(s)
User & Safety Instructions
User & Safety Instructions 2705909 Quadrios 201711P004 201711P004 Metal film resistor (set) Axial lead 0411 0.5 W 1 % 400 pc(s)
Description
Whether in the lab, in workshops, development offices or also for hobby, leisure and education: You are always well equipped with this high-quality resistor assortment. Wired metal film resistors (through-hole mounting) belong to the standard components within electronics and technology and are indispensable in the practical handling of this material. It contains 20 different standard values. By series or parallel connection or Combinations, any intermediate values can be formed. Therefore this set is also ideally suited for learning purposes and is often also used in educational institutions. Technical basic data such as resistance value, color code etc. are printed on the inner side of the cover.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Transparent assortment box, 0.5 Watt metal layer resistors 1Ω, 10Ω, 47Ω, 100Ω, 150Ω, 220Ω, 330Ω, 470Ω, 1kΩ, 1,5kΩ, 2,2kΩ, 4,7kΩ, 10kΩ, 22kΩ, 33kΩ, 47kΩ, 100kΩ, 220kΩ, 470kΩ, 1MΩ (and 20 pieces.



























