• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 418706 Carbon film resistor (set) Axial lead 5 % 390 Parts

1/3
Packaging type
Box
Product type
Carbon film resistor (set)
Type
Axial lead
Tolerance ±
5 %
Content
390 Parts
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

142 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 390 Parts)
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carbon film resistor (set) Axial lead Conrad Components 418706 390 Parts

  • 390x 1/4 Watt carbon film resistors
  • 20 ratings ranging from 1 Ohm to 1 MOhm
  • Clear plastic labelled organiser box

Our service for you

Technical specifications

Packaging type

Box

Product type

Carbon film resistor (set)

Type

Axial lead

Tolerance ±

5 %

Length

6.4 mm

(Ø)

2.4 mm

Content

390 Parts

Dim

(Ø x L) 2.4 mm x 6.4 mm

RoHS-compliant

Yes

Type

418706

Documents & Downloads

Datasheet

Datasheet 1564789 TRU COMPONENTS 418706 Carbon film resistor (set) Axial lead 5 % 390 Parts

User & Safety Instructions

User & Safety Instructions 1564789 TRU COMPONENTS 418706 Carbon film resistor (set) Axial lead 5 % 390 Parts

Description

390 original carbon film resistors 1/4 W ± 5% from the same batch. Perfect for the hobby electronics enthusiast: a selection of 20 ratings in various quantities (15 or 30 pieces). Supplied in a clear plastic box with a contents sheet (contents, resistance value, re-order number, colour code).

Features

  • 15x each of: 1-10-100-150-220-330-470 Ohm, 1.5-22-33-47-220-470 kOhm, 1 MOhm
  • 30x each of: 1-2.2-4.7-10-47-100 kOhm.

Scope of delivery

  • 390 resistors with each 15 pieces: 1-10-100-150-220-330-470 Ω /1.5-22-33-47-220-470 kΩ/1 MΩ and per 30 pieces: 1-2.2-4 ,7-10-47-100 kΩ.

More interesting products

(*All information is plus legal VAT)