• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATE Electronics RB50/7-10R-J High power resistor 10 Ω Connector clips rectangular 50 W 5 % 1 pc(s)

Product type
High power resistor
Resistance
10 Ω
Power rating
50 W
Content
1 pc(s)
Type
Connector clips
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-load resistor

  • 50 Watt resistor 10 Ohm
  • Ideal for LED blinker
  • 6.35 mm flat plug connection
  • This text is machine translated.

Technical specifications

Product type

High power resistor

Type

Connector clips

Type

rectangular

Resistance

10 Ω

Power rating

50 W

Tolerance ±

5 %

Temperature coefficient

50 ppm

Length

91 mm

Width

29.2 mm

Height

16 mm

Max. temperature

250 °C

Min. temperature

-55 °C

Insulation resistance

10000 MΩ

Threshold voltage

1250

Content

1 pc(s)

Dim

(L x W x H) 91 x 29.2 x 16 mm

Industrial packaging

No

Type

RB50/7-10R-J

Description

To control the flashing frequency when mounting LED turn signals on the permissible dimensions, pro indicators must be a resistor to be mounted.

This text is machine translated.

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)