• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATE Electronics RB25/6.8 High power resistor 6.8 Ω Axial lead 25 W 5 % 1 pc(s)

1/2
Product type
High power resistor
Resistance
6.8 Ω
Power rating
25 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

25 W high-load wire-wound resistor

Our service for you

Technical specifications

Product type

High power resistor

Type

Axial lead

Resistance

6.8 Ω

Power rating

25 W

Tolerance ±

5 %

Length

27 mm

Width

14 mm

Height

14 mm

(Ø)

2.2 mm

Max. temperature

+275 °C

Min. temperature

-55 °C

Threshold voltage

550 V

Content

1 pc(s)

Dim

(Ø x H) 2.2 mm x 14 mm

RoHS-compliant

Yes

Type

RB25/

Type

wired axially

Design type

Wire-wound

Documents & Downloads

Datasheet

Datasheet 421332 ATE Electronics RB25/6.8 High power resistor 6.8 Ω Axial lead 25 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 421332 ATE Electronics RB25/6.8 High power resistor 6.8 Ω Axial lead 25 W 5 % 1 pc(s)

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)