• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATE Electronics RB101-1R-J-1 High power resistor 1 Ω Axial lead 100 W 5 % 1 pc(s)

Product type
High power resistor
Resistance
1 Ω
Power rating
100 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

100 W high-load wire-wound resistor

Our service for you

Technical specifications

Product type

High power resistor

Type

Axial lead

Resistance

1 Ω

Power rating

100 W

Tolerance ±

5 %

Length

65.5 mm

Width

27 mm

Height

26 mm

Max. temperature

+250 °C

Min. temperature

-55 °C

Threshold voltage

1900 V

Content

1 pc(s)

Dim

(L x W x H) 65.5 x 27 x 26 mm

RoHS-compliant

Yes

Type

RB101-1R-J-1

Type

axially leaded

Design type

Wire

Documents & Downloads

Datasheet

Datasheet 423017 ATE Electronics RB101-1R-J-1 High power resistor 1 Ω Axial lead 100 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 423017 ATE Electronics RB101-1R-J-1 High power resistor 1 Ω Axial lead 100 W 5 % 1 pc(s)

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)