• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 418714 Metal film resistor (set) Axial lead 0.25 W 1 % 390 pc(s)

1/4
Product type
Metal film resistor (set)
Power rating
0.25 W
Content
390 pc(s)
Type
Axial lead
Tolerance ±
1 %
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2556 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 390 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal film resistor (set) Axial lead 0.25 W Conrad Components 390 pc(s)

  • 390x 1/4 Watt metal film resistors
  • 20 ratings ranging from 10 Ohm to 1 MOhm
  • Clear plastic labelled organiser box

Our service for you

Technical specifications

Product type

Metal film resistor (set)

Type

Axial lead

Power rating

0.25 W

Tolerance ±

1 %

Length

6.3 mm

(Ø)

2.2 mm

Content

390 pc(s)

Dim

(Ø x L) 2.2 mm x 6.3 mm

RoHS-compliant

Yes

Type

418714

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1565936 TRU COMPONENTS 418714 Metal film resistor (set) Axial lead 0.25 W 1 % 390 pc(s)

Description

390 original metal film resistors 1/4 W ± 1% from the same batch. Perfect for the hobby electronics enthusiast: a selection of 20 ratings in various quantities (15 or 30 pieces). Supplied in a clear plastic box with a contents sheet (contents, resistance value, re-order number, colour code).

Features

  • 15x each of: 10-47-100-150-220-330-470 Ω, 1,5-22-27-33-220-470 kΩ, 1 MΩ
  • 30x each of: 1-2.2-4.7-10-47-100 kΩ.

Scope of delivery

  • 390 resistances: 15 piece each:10-47-100-150-220-330-470 Ω, 1,5-22-27-33-220-470 kΩ, 1 MΩ
  • Each 30 pieces: 1-2, -4,7-10-47-100KO.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)