• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1583903 TC-MF0W4FF1002KIT203 Metal film resistor 10 kΩ Axial lead 0207 0.25 W 1 % 100 pc(s)

Image similar
Product type
Metal film resistor
Resistance
10 kΩ
Power rating
0.25 W
Content
100 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

214 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1/4 W Metal Film Resistor

Our service for you

Technical specifications

Product type

Metal film resistor

Type

Axial lead

Type

0207

Resistance

10 kΩ

Power rating

0.25 W

Tolerance ±

1 %

Temperature coefficient

50 ppm

Length

6.8 mm

(Ø)

2.5 mm

Content

100 pc(s)

Dim

(Ø x L) 2.5 mm x 6.8 mm

RoHS-compliant

Yes

Type

TC-MF0W4FF1002KIT203

Documents & Downloads

Datasheet

Datasheet 1583903 TRU COMPONENTS 1583903 TC-MF0W4FF1002KIT203 Metal film resistor 10 kΩ Axial lead 0207 0.25 W 1 % 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1583903 TRU COMPONENTS 1583903 TC-MF0W4FF1002KIT203 Metal film resistor 10 kΩ Axial lead 0207 0.25 W 1 % 100 pc(s)

Description

Scope of delivery

  • Pack of 100 pcs.
  • This text is machine translated.

Hints

Only available in packs of 100 pieces per value (packed with value label)!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)