• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 22P060 22P060 Carbon film resistor (set) Axial lead 0.25 W 5 % 1 Set

Product type
Carbon film resistor (set)
Type
Axial lead
Power rating
0.25 W
Tolerance ±
5 %
Content
1 Set
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carbon film resistors set 1000 pcs. 1...1M Ohm 0.25 W

  • 0.25 W load carrying capacityTolerance 5% (carbon film technology)

Our service for you

Technical specifications

Product type

Carbon film resistor (set)

Type

Axial lead

Power rating

0.25 W

Tolerance ±

5 %

Temperature coefficient

350 ppm/°C

Length

6 mm

(Ø)

2.3 mm

Content

1 Set

Dim

(Ø x L) 2.3 mm x 6 mm

RoHS-compliant

Yes

Type

22P060

Voltage (max.)

300 V

Max. temperature

150 °C

Min. temperature

-50 °C

Documents & Downloads

Datasheet

Datasheet 2620481 Quadrios 22P060 22P060 Carbon film resistor (set) Axial lead 0.25 W 5 % 1 Set

User & Safety Instructions

User & Safety Instructions 2620481 Quadrios 22P060 22P060 Carbon film resistor (set) Axial lead 0.25 W 5 % 1 Set

Description

Set of high-quality 1/4 W carbon film resistors for universal use. For a tolerance of type. 5% can cover a working temperature range from -50 to 150 °C. Suitable for many soldering types or common plug-in boards.

This text is machine translated.

Scope of delivery

  • 50 piece - carbon film resistor 0.25W / 1 ohm
  • 50 piece - carbon film resistor 0.25W / 10 ohm
  • 50 piece - carbon film resistor 0.25W / 47 ohm
  • 50 piece - carbon film resistor 0.25W / 100 ohm
  • 50 piece - carbon film resistor 0.25W / 150 ohm
  • 50 piece - carbon film resistor 0.25W / 220 ohm
  • 50 piece - carbon film resistor 0.25W / 330 ohm
  • 50 piece - carbon film resistor 0.25W / 470 ohm
  • 50 piece - carbon film resistor 0.25W / 1000 ohm
  • 50 piece - carbon film resistor 0.25W / 1500 ohm
  • 50 piece - carbon film resistor 0.25W / 2200 ohm
  • 50 piece - carbon film resistor 0.25W / 4700 ohm
  • 50 piece - carbon film resistor 0.25W/ 10K ohm
  • 50 piece - carbon film resistor 0.25W/ 22k ohm
  • 50 piece - carbon film resistor 0.25W/ 33k ohm
  • 50 piece - carbon film resistor 0.25W/ 47k ohm
  • 50 piece - carbon film resistor 0.25W/ 100K ohm
  • 50 piece - carbon film resistor 0.25W/ 220K ohm
  • 50 piece - carbon film resistor 0.25W/ 470K ohm
  • 50 piece - carbon film resistor 0.25W/ 1M Ohm