• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 23EC154 ESD Tweezers Sickle-shape

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD tweezers coated stainless steel 120 x 10 mm angled tip 0.2 mm EN61340-5-1

  • High-quality, sturdy stainless steel tweezers with black, conductive ESD coating (surface resistance 10^5 ... 10^6 Ohm) - Meets the requirements of the "ESD Standard" DIN EN 61340-5-1
  • Perfect for working on sensitive electronics and technology (Electrostatic Sensitive Devices) - the high quality makes it suitable for any other purpose
  • Ergonomic, anti-magnetic, easy to clean and resistant to many acids and bases

Technical specifications

Product type

Tweezers

Tip shape

Sickle-shape

Material

Stainless steel

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2870716 Quadrios 23EC154 ESD Tweezers Sickle-shape

User & Safety Instructions

User & Safety Instructions 2870716 Quadrios 23EC154 ESD Tweezers Sickle-shape

Description

In today's world of electronics and technology there is inevitably a conflict with the phenomenon of "ESD" (electrostatic discharge). Many components, modules, plug-in cards etc. are highly sensitive to the electrical discharges in a daily routine which often happens unnoticed. These voltage surges can destroy or at least severely affect electronic assemblies – that is, a damaged component can work for a while before it can suffer the damage originally caused by ESD and possibly cause additional, expensive consequential damage.

Antistatic tools are a basic requirement for electronics and technology in particular. Made of high quality and high-strength 201 stainless steel and provided with black conductive and anti-slip coating, the tweezers fulfill all the requirements in the electronics, technology and service sector. Due to the design and material involved, these tweezers are very robust and durable. Weak acids and alkalis cannot harm the instrument. The material is also non-magnetic.

Another very important feature is the conformity with the legal requirements of DIN EN 61340-5-1 (requirements for protection against electrostatic phenomena). This is the only way to ensure that the component also ensures that it functions properly, namely to protect valuable technology from electric shocks.

Because of their high quality these tweezers can also be used for many other applications, such as, for example Cosmetics, aquariums, terrariums, laboratories, households, Model making, collections (stamps, coins) etc. used. Not suitable for medical purposes.

Scope of delivery: 1 x ESD Tweezers made of 16.3 stainless steel (material no. 1.4372), dimensions: 120 x 10 mm, finely angled tip 0.2 mm, weight: G, black and anti-static epoxy coating on the handle (surface resistance 10^5 ... 10^6 Ohm).

This text is machine translated.

Scope of delivery

  • 1 x ESD Tweezers made of 16.3 stainless steel (material no. 1.4372), dimensions: 120 x 10 mm, finely angled tip 0.2 mm, weight: G, black and anti-static epoxy coating on handle (surface resistance 10^5 ... 10^6 Ohm).

What kind of Tweezers are you looking for?

More interesting products

(*All information is plus legal VAT)