
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€
Highlights & Details
Quadrios 23T056 23T056 Crimper 2.5 up to 6 mm²
- Pre-assembled attachment for MC4 solar connectors
- Ergonomically shaped grip
- Can also be used with other crimp inserts
Technical specifications
- Manufacturer part #
23T056
- Suitable for
MC4
- Crimp area
2.5 up to 6 mm²
- Crimp area AWG
- Crimp area (min.)
2.5 mm²
- Crimp area (max.)
6 mm²
- Length
190 mm
- Material
Steel
- Height
75 mm
- Weight
345 g
- Product type
Crimper
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 3019879 Quadrios 23T056 23T056 Crimper 2.5 up to 6 mm²
User & Safety Instructions
User & Safety Instructions 3019879 Quadrios 23T056 23T056 Crimper 2.5 up to 6 mm²
Description
Crimping pliers for various applications made of steel with crimping function for MC4 solar connectors 2.5 mm², 4.0 mm² and 6.0 mm². Fine-tuning possible for actuating force. Interchangeable inserts for additional connectors are available as optional accessories (type 22T022).
This text is machine translated.
This text is machine translated.
Scope of delivery
- Crimping pliers with attachment for MC4 solar connectors
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 19.98*
What kind of Crimpers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























































