
Number (Package size 100 pc(s))
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Cable ties black 300 x 5.1 mm 100 pcs
- Black standard cable ties for many applications
- Made from polyamide - thus durable and resistant
- Serrated inner side and smooth outer side
Our service for you
Technical specifications
- Colour: Black
- Cable tie length 300 mm
- Cable tie width 5.1 mm
- UV-stabilized cable tie features
- Teeth: Inside
- Min. Temperature: -20°C.
- Max. Temperature 80°C.
- Material: Polyamide
- Product dimension, length 300 mm
- Product dimension, width: 5.1 mm
- Minimum holding force 216 N
- Dim
(L x W) 300 mm x 5.1 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
300 mm
- Cable tie width
5.1 mm
- Cable tie features
UV-proof
- Gearing
Inside
- Max. temperature
80 °C
- Min. temperature
-20 °C
- Material
Polyamide
- Manufacturer part #
24CA368
- Minimum holding force
216 N
- Width
5.1 mm
- Length
300 mm
- RoHS-compliant
Yes
- Type
24CA368
Documents & Downloads
Datasheet
Datasheet 3362041 Quadrios 24CA368 24CA368 Cable tie 300 mm 5.1 mm Black UV-proof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3362041 Quadrios 24CA368 24CA368 Cable tie 300 mm 5.1 mm Black UV-proof 100 pc(s)
Description
One-way cable ties with smooth plastic outside can no longer be omitted from today's world of technology, electronics and mechanics. As an affordable and reliable connection and bundling element, applications go far beyond fixing and bundling cables and cable harnesses! Made from high-purity polyamide, they are very stable and can withstand harsh environments, humidity or UV exposure. Complies with UL94-V2.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 100 x cable ties black 300 x 5.1 mm































