• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 26P143 26P143 Metal film resistor (set) Axial lead 0.5 W 0.01 % 3000 pc(s)

Product type
Metal film resistor (set)
Power rating
0.5 W
Content
3000 pc(s)
Type
Axial lead
Tolerance ±
0.01 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3000 pc(s))
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Metal film resistors 0.25/0.5W 3000 pcs. With bending device, PCB pliers and resistance watch

  • Resistance set with a total of 3000 resistances, resistance watch, bending device and PCB pliers
  • Discreet and space-saving, packed and marked in re-closable pressure-lock bags
  • Resistance values 1 Ω to 1 MΩ in metal film technology 0.25 W and 0.5 W.

Technical specifications

Product type

Metal film resistor (set)

Type

Axial lead

Power rating

0.5 W

Tolerance ±

0.01 %

Content

3000 pc(s)

Type

26P143

Documents & Downloads

Datasheet

Datasheet 3841287 Quadrios 26P143 26P143 Metal film resistor (set) Axial lead 0.5 W 0.01 % 3000 pc(s)

User & Safety Instructions

User & Safety Instructions 3841287 Quadrios 26P143 26P143 Metal film resistor (set) Axial lead 0.5 W 0.01 % 3000 pc(s)

Description

Wired resistors (through-hole mounting) are standard components within electronics and technology and are indispensable in practical handling of this material. Ideal for pinboards, education, development, repair, service, Experiments with electronics and single board computers like Arduino or Raspberry PI etc.

It contains 20 different standard resistance values in metal film technology as well as 0.25 and 0.5 watt power each - with extensive accessories. Any intermediate values can be formed through series or parallel connection or combinations. Therefore this set is also ideally suited for learning purposes and is often also used in educational institutions. Used resistance values can be individually refilled by means of optionally available refill packs per value.

The data sheet contains all relevant information about the resistor range.

This text is machine translated.

Scope of delivery

  • 1 x bending device RM 7.5 ... 17.5 mm
  • 1 x resistance watch ("Vitrometer")
  • 1 x PCB pliers with red handle
  • 75 x metal film resistors 1 Ω (0.25 W)
  • 75 x metal film resistors 10 Ω (0.25 W)
  • 75 x metal film resistors 47 Ω (0.25 W)
  • 75 x metal film resistors 100 Ω (0.25 W)
  • 75 x metal film resistors 150 Ω (0.25 W)
  • 75 x metal film resistors 220 Ω (0.25 W)
  • 75 x metal film resistors 330 Ω (0.25 W)
  • 75 x metal film resistors 470 Ω (0.25 W)
  • 75 x metal film resistors 1 kΩ (0.25 W)
  • 75 x metal film resistors 1.5 kΩ (0.25 W)
  • 75 x metal film resistors 2.2 kΩ (0.25 W)
  • 75 x metal film resistors 4.7 kΩ (0.25 W)
  • 75 x metal film resistors 10 kΩ (0.25 W)
  • 75 x metal film resistors 22 kΩ (0.25 W)
  • 75 x metal film resistors 33 kΩ (0.25 W)
  • 75 x metal film resistors 47 kΩ (0.25 W)
  • 75 x metal film resistors 100 kΩ (0.25 W)
  • 75 x metal film resistors 220 kΩ (0.25 W)
  • 75 x metal film resistors 470 kΩ (0.25 W)
  • 75 x metal film resistors 1 MΩ (0.25 W)
  • 75 x metal film resistors 1 Ω (0.5 W)
  • 75 x metal film resistors 10 Ω (0.5 W)
  • 75 x metal film resistors 47 Ω (0.5 W)
  • 75 x metal film resistors 100 Ω (0.5 W)
  • 75 x metal film resistors 150 Ω (0.5 W)
  • 75 x metal film resistors 220 Ω (0.5 W)
  • 75 x metal film resistors 330 Ω (0.5 W)
  • 75 x metal film resistors 470 Ω (0.5 W)
  • 75 x metal film resistors 1 kΩ (0.5 W)
  • 75 x metal film resistors 1.5 kΩ (0.5 W)
  • 75 x metal film resistors 2.2 kΩ (0.5 W)
  • 75 x metal film resistors 4.7 kΩ (0.5 W)
  • 75 x metal film resistors 10 kΩ (0.5 W)
  • 75 x metal film resistors 22 kΩ (0.5 W)
  • 75 x metal film resistors 33 kΩ (0.5 W)
  • 75 x metal film resistors 47 kΩ (0.5 W)
  • 75 x metal film resistors 100 kΩ (0.5 W)
  • 75 x metal film resistors 220 kΩ (0.5 W)
  • 75 x metal film resistors 470 kΩ (0.5 W)
  • 75 x metal film resistors 1 MΩ (0.5 W)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)