• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD bag shielding ESD identifier S 35 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

95 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 35 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quadrios Zip shielding bag set 35 pieces

  • High-quality set: 35 small and medium, shielding ESD bags (code letter "S") for use inside and outside an ESD protection zone
  • Re-usable by zip-closure – easily transparent for the detection of the contents
  • Conforms to EN 61340-5-3, RoHS-compliant and lead-free.

Technical specifications

Product type

ESD bag

ESD identifier

S

Type

shielding

Factory colour

Silver

Surface resistance (external)

10 8 - 10 10 10 Ω/sq

Material thickness

0.14 mm

Range of use

ESD

Content

35 pc(s)

Documents & Downloads

Datasheet

Datasheet 2246013 Quadrios ESD bag shielding ESD identifier S 35 pc(s)

User & Safety Instructions

User & Safety Instructions 2246013 Quadrios ESD bag shielding ESD identifier S 35 pc(s)

Description

These shielding anti-static bags have a zip-closure and can thus be reused. The principle of the Faraday cage is used, which makes it possible to use it inside and outside an ESD protection zone (EPA). All static charges are shielded and dissipated from the contents – the class "S" (shielding) offers the highest ESD protection for the valuable components. Through the easily transparent cover the contents can be recognized from outside, without having to open the bags. The bags are made of various antistatic plastic layers that surround a shielding aluminum layer.

This text is machine translated.

Scope of delivery

  • ESD shielding bag (S), 20 x 75 x 125 mm / 10 x 127 x 203 mm / 5 x 200 x 250 mm

More interesting products

(*All information is plus legal VAT)