• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD brush 10 Parts

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 Parts)
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Set ESD tweezers brush 10 parts

  • Perfect for working on sensitive electronics and technology (electrostatic sensitive devices)
  • Five different black ESD tweezers (Surface resistance 10^5 ... 10^6 ohms) – compliant with DIN EN 61340-5-1
  • Five different ESD brushes - conform to DIN EN 61340-5-2

Technical specifications

Product type

ESD brush

Factory colour

Black

Type

25EC170

Material

PP

Carbon fibre

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 3450131 Quadrios ESD brush 10 Parts

User & Safety Instructions

User & Safety Instructions 3450131 Quadrios ESD brush 10 Parts

Description

In today's world of electronics and technology there is inevitably a conflict with the phenomenon of "ESD" (electrostatic discharge). Many components, modules, plug-in cards etc. are highly sensitive to the electrical discharges in a daily routine which often happens unnoticed. These voltage surges can destroy or at least severely affect electronic assemblies – that is, a damaged component can work for a while before it can suffer the damage originally caused by ESD and possibly cause additional, expensive consequential damage.

An antistatic tool is a basic requirement for gentle mechanical and, above all, electrostatically safe cleaning. Made of volume conductive plastic and equipped with anti-static brush bristles, these brushes are suitable for handling sensitive components and are indispensable in technology and service. The anti-static polyamide bristles and a volume resistance of the handles of approx. 10^5 Ohm ensure the avoidance or derivation of static charges. Also made of black, conductive plastic, the accompanying tweezers meet all the requirements of electronics, technology and service.

This text is machine translated.

Scope of delivery

  • 1 x ESD Brush length: 17 cm, bristle-length: 6.1 cm, bristle-head width: 0.8 cm, bristles-length: 2.5 cm
  • 1 x ESD Brush length: 14.3 cm, bristle-length: 4.7 cm, bristle-head width: 0.8 cm, bristles-length: 2.5 cm
  • 1 x ESD Brush length: 14.1 cm, bristle-length: 3.8 cm, bristle-head width: 0.8 cm, bristles-length: 2.5 cm
  • 1 x ESD Brush length: 12 cm, bristle-diameter: 1.1 cm, bristles-length: 1.6 cm
  • 1 x ESD Brush length: 14.8 cm, bristle-length: 1.8 cm, bristle-head width: 0.8 cm, bristles-length: 1.8 cm
  • 5 x ESD plastic tweezers (surface resistance 10^5 ... 10^6 Ohm), different tips

More interesting products

(*All information is plus legal VAT)