• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD brush Bristle length: 25 mm Brush area, width: 8 mm Brush area, length: 38 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quadrios ESD cleaning brush 14.1 cm head 3.8 cm

  • Perfect for working on sensitive electronics and technology (Electrostatic Sensitive Devices)
  • For safe cleaning of circuit boards, modules and electronic components
  • Suitable for mobile or stationary applications and ESD workstations
  • Meets the requirements of the "ESD standard" DIN EN 61340-5-1

Technical specifications

  • Standard DIN EN 61340-5-1
  • Design: Conductive
Product type

ESD brush

Factory colour

Black

Type

1903EC079

Bristle length

25 mm

Brush area, length

38 mm

Brush area, width

8 mm

Material

PP

Carbon fibre

Leak resistance

10 3 - 10 5 Ω

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2246027 Quadrios ESD brush Bristle length: 25 mm Brush area, width: 8 mm Brush area, length: 38 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2246027 Quadrios ESD brush Bristle length: 25 mm Brush area, width: 8 mm Brush area, length: 38 mm 1 pc(s)

Description

For gentle mechanical and, above all, electrostatic safe cleaning, an antistatic tool is a basic requirement. Made of volume conductive plastic and equipped with conductive brush bodies, this tool is ideal for handling sensitive assemblies and is indispensable in technology and service. With a surface resistance of the bristles of 10^7 - 10^9 ohms and a volume resistance of the handle of 10^3 - 10^5 ohms, a prevention or derivation of static charges is guaranteed.
A further and very important feature is the conformity with the legal regulations DIN EN 61340-5-1 (requirements for protection against electrostatic phenomena).

This text is machine translated.

Scope of delivery

  • 1x ESD brush 14.1 cm, head 3.8 cm, bristle length 2.5 cm

More interesting products

(*All information is plus legal VAT)