• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD brush Bristle length: 50 mm Brush area, width: 10 mm Brush area, length: 220 mm 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Quadrios ESD CLEANING BRUSH 38 CM HEAD 22 CM

  • Perfect for working on sensitive electronics and technology (Electrostatic Sensitive Devices)
  • For safe cleaning of circuit boards, modules and electronic components
  • Suitable for mobile or stationary applications and ESD workstations
  • Meets the requirements of the "ESD standard" DIN EN 61340-5-1

Technical specifications

  • Standard DIN EN 61340-5-1
  • Design: Conductive
Product type

ESD brush

Factory colour

Black

Type

1903EC083

Bristle length

50 mm

Brush area, length

220 mm

Brush area, width

10 mm

Material

PP

Carbon fibre

Leak resistance

10 3 - 10 5 Ω

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2246031 Quadrios ESD brush Bristle length: 50 mm Brush area, width: 10 mm Brush area, length: 220 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2246031 Quadrios ESD brush Bristle length: 50 mm Brush area, width: 10 mm Brush area, length: 220 mm 1 pc(s)

Description

For gentle mechanical and, above all, electrostatic safe cleaning, an antistatic tool is a basic requirement. Made of volume conductive plastic and equipped with conductive brush bodies, this tool is ideal for handling sensitive assemblies and is indispensable in technology and service. With a surface resistance of the bristles of 10^7 - 10^9 ohms and a volume resistance of the handle of 10^3 - 10^5 ohms, a prevention or derivation of static charges is guaranteed.
A further and very important feature is the conformity with the legal regulations DIN EN 61340-5-1 (requirements for protection against electrostatic phenomena).

This text is machine translated.

Scope of delivery

  • 1x ESD brush brush 38 cm, head 22 cm, bristle length 5 cm

More interesting products

(*All information is plus legal VAT)