• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD brush Brush area, width: 1 cm Brush area, length: 22 cm 2 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quadrios ESD CLEANING BRUSH SET BIG 2-PART

  • Perfect for working on sensitive electronics and technology (Electrostatic Sensitive Devices)
  • For safe cleaning of circuit boards, modules and electronic components
  • Meets the requirements of the "ESD standard" DIN EN 61340-5-1

Technical specifications

  • Standard DIN EN 61340-5-1
  • Design: Conductive
Product type

ESD brush

Factory colour

Black

Type

1903EC087

Brush area, length

22 cm

Brush area, width

1 cm

Material

PP

Carbon fibre

Leak resistance

10 3 - 10 5 Ω

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2246021 Quadrios ESD brush Brush area, width: 1 cm Brush area, length: 22 cm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2246021 Quadrios ESD brush Brush area, width: 1 cm Brush area, length: 22 cm 2 pc(s)

Description

Perfect for working on sensitive electronics and technology (electrostatic sensitive devices)
for safe cleaning of circuit boards, modules and electronic components
meets the requirements of the "ESD standard" DIN EN 61340-5-1

This text is machine translated.

Scope of delivery

  • 1 x ESD brush, length: 38 cm, bristle head length: 22 cm, bristle head width: 1 cm, bristle length: 5 cm / 1 x ESD brush length: 25 cm bristle head length: 12.5 cm, bristle head width: 1 cm, bristle length: 3.3 cm

More interesting products

(*All information is plus legal VAT)