• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD brush Brush area, width: 9.5 cm Brush area, length: 22.5 cm 3 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

56 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quadrios ESD cleaning brush set 3-part

  • Perfect for working on sensitive electronics and technology (Electrostatic Sensitive Devices)
  • For safe cleaning of circuit boards, modules and electronic components
  • Meets the requirements of the "ESD standard" DIN EN 61340-5-1

Technical specifications

  • Standard DIN EN 61340-5-1
  • Design: Conductive
Product type

ESD brush

Factory colour

Black

Type

1903EC084

Brush area, length

22.5 cm

Brush area, width

9.5 cm

Material

PP

Carbon fibre

Leak resistance

10 3 - 10 5 Ω

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2246034 Quadrios ESD brush Brush area, width: 9.5 cm Brush area, length: 22.5 cm 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2246034 Quadrios ESD brush Brush area, width: 9.5 cm Brush area, length: 22.5 cm 3 pc(s)

Description

"In today's world of electronics and technology there is inevitably a conflict with the phenomenon of "ESD" (electrostatic discharge). Many components, modules, plug-in cards etc. are highly sensitive to the electrical discharges in a daily routine which often happens unnoticed. These voltage surges can destroy or at least severely affect electronic assemblies – that is, a damaged component can work for a while before it can suffer the damage originally caused by ESD and possibly cause additional, expensive consequential damage.

An antistatic tool is a basic requirement for gentle mechanical and, above all, electrostatically safe cleaning. Manufactured from volume conductive plastic and equipped with antistatic brush bristles, these tools are optimally suitable for handling sensitive components and are indispensable in technology and service. The anti-static polyamide bristles and a volume resistance of the handles of approx. 10^5 Ohm ensure the avoidance or derivation of static charges.

Another very important feature is the conformity with the legal requirements of DIN EN 61340-5-1 (requirements for protection against electrostatic phenomena). This is the only way to ensure that the equipment also ensures that valuable components are protected from electric shocks. Ideal for service and maintenance, laboratories, schools and universities, computer and hobby systems, vehicle and mechatronics, Workshop, field service and any work in antistatic areas."

This text is machine translated.

Scope of delivery

  • 1 x ESD Brush length: 17.7 cm, bristle-length: 4 cm, bristle-head width: 1.2 cm, bristles-length: 1.6 cm
  • 1 x ESD Brush length: 17.5 cm, bristle-length: 6.7 cm, bristle-head width: 1.35 cm, bristles-length: 1.6 cm
  • 1 x ESD Brush length: 22.5 cm, bristle-length: 9.5 cm, bristle-head width: 2.2 cm, bristles-length: 2.2 cm.

More interesting products

(*All information is plus legal VAT)