• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD glove Size: M Polyamide, Polyurethane

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

142 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quadrios ESD Gloves with Coating M

  • Non-slip PU-coating of the fingertips and palms of the hands
  • Conductive, elastic, breathable and washable
  • Perfect for mobile or stationary applications and ESD workstations
  • Meets the requirements of DIN EN 16350 for electrostatic properties of gloves

Technical specifications

  • Standard EN 16350, EN 388
  • Note: Coated inner surface and fingertips
Product type

ESD glove

Size

M

Factory colour

White

Material

Polyamide

Polyurethane

Leak resistance

10 6 ... 10 8 Ω

Range of use

ESD

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245943 Quadrios ESD glove Size: M Polyamide, Polyurethane

Description

The high-quality and sensitive glove made of polyamide fabric is equipped with a polyurethane layer at the fingertips and the palm of the hand in order to optimize grip and slip resistance. The leakage capability minimizes the risk of static voltages – these do not build up at all or are derived during their formation. The fabric is breathable and easy to clean (hand wash). Equipotential bonding protection measures such as wrist bands / personal grounding are mandatory for ESD applications.
A further and very important feature is the compliance with the legal regulations DIN EN 16350:2014 (gloves – electrostatic properties) and the EN 388 (protection against mechanical risks).

This text is machine translated.

Scope of delivery

  • 1 pair of gloves with coating

More interesting products

(*All information is plus legal VAT)