The high-quality and sensitive glove made of polyamide fabric is equipped with a polyurethane layer at the fingertips and the palm of the hand in order to optimize grip and slip resistance. The leakage capability minimizes the risk of static voltages – these do not build up at all or are derived during their formation. The fabric is breathable and easy to clean (hand wash). Equipotential bonding protection measures such as wrist bands / personal grounding are mandatory for ESD applications. A further and very important feature is the compliance with the legal regulations DIN EN 16350:2014 (gloves – electrostatic properties) and the EN 388 (protection against mechanical risks).
This text is machine translated.
Scope of delivery
1 pair of gloves with coating
Description
The high-quality and sensitive glove made of polyamide fabric is equipped with a polyurethane layer at the fingertips and the palm of the hand in order to optimize grip and slip resistance. The leakage capability minimizes the risk of static voltages – these do not build up at all or are derived during their formation. The fabric is breathable and easy to clean (hand wash). Equipotential bonding protection measures such as wrist bands / personal grounding are mandatory for ESD applications. A further and very important feature is the compliance with the legal regulations DIN EN 16350:2014 (gloves – electrostatic properties) and the EN 388 (protection against mechanical risks).