• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD mittens Natural rubber, Latex

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

119 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quadrios anti-static finger coating (50 pcs.)

  • The fingerling is perfect for working on electronics and technology
  • Ideal for mobile or stationary applications and ESD workstations
  • Meets the requirements of DIN EN 61340-5-1

Technical specifications

  • Standard DIN EN 61340-5-1
Product type

ESD mittens

Factory colour

Black

Material

Natural rubber

Latex

Range of use

ESD

Content

50 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245947 Quadrios ESD mittens Natural rubber, Latex

Description

The high-quality and sensitive fingerling made of natural rubber latex is flexible and stretchable, which enables the adaptation to different finger sizes. Grip and slip resistance are complemented by the antistatic properties of the material.
A further and very important feature is the conformity with the legal regulations EN 61340-5-1 requirements for protection against electrostatic phenomena. Only in this way can it be ensured that the equipment also ensures the function of protecting valuable components from electric shocks.

This text is machine translated.

Scope of delivery

  • 50 x anti-static fingerlings (one size fits all)

More interesting products

(*All information is plus legal VAT)