• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD PG plug 10 mm stud and socket

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

45 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quadrios earthing plug 3 x push button connection

  • Optimum connection of ESD protection components with ground potential
  • Design: Earthing contact socket according to German standard (type F according to CEE 7/4)
  • Meets the requirements of the "ESD standard" DIN EN 61340-5-1
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Standard DIN EN 61340-5-1
Product type

ESD PG plug

Factory colour

Yellow

Connection

10 mm stud and socket

Protective resistor

1 MΩ

Range of use

ESD

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2245973 Quadrios ESD PG plug 10 mm stud and socket

User & Safety Instructions

User & Safety Instructions 2245973 Quadrios ESD PG plug 10 mm stud and socket

Description

The earthing plug is plugged into an existing and correctly installed earthing contact socket (type F to CEE 7/3) and immediately provides an earthing point with three connections. Thus, the connection of professional ESD accessories to a common ground point can be easily managed. The earthing plug harmonizes optimally with the ESD protection components of Quadrios and can be used for the construction of own earthing systems or as a spare part.

This text is machine translated.

Scope of delivery

  • Earthing plug with 3 x 10 mm push button terminals

More interesting products

(*All information is plus legal VAT)