• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD tape 1 pc(s) Transparent (L x W) 66 m x 48 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.41)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 200 g
  • Thick adhesive tape 50 μm (0.05mm)
  • Design: Conductive
  • Temperature range: -5 - +180 °C.
Product type

ESD tape

Content

1 pc(s)

Factory colour

Transparent

Material

PET

Surface resistance

106 -109 Ω

Width

48 mm

Length

66 m

Dim

(L x W) 66 m x 48 mm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2331568 Quadrios ESD tape 1 pc(s) Transparent (L x W) 66 m x 48 mm

User & Safety Instructions

User & Safety Instructions 2331568 Quadrios ESD tape 1 pc(s) Transparent (L x W) 66 m x 48 mm

Description

The transparent conductive adhesive tape has good and long-lasting adhesive properties and is suitable for many tasks inside or outside an EPA. Certified ESD protection products are optimally suitable for professional applications in research and development, maintenance, mobile phone and electrical repair, workshops, automotive, schools and authorities etc.

This text is machine translated.

What kind of ESD Labels are you looking for?