• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD wrist strap Black 10 mm stud and socket

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Set ESD-metal chain-wristbands, 3 pcs

  • Meets the requirements of DIN EN 61340-5-1
  • Suitable for left-handed and right-handed persons

Technical specifications

Product type

ESD wrist strap

Connection

10 mm stud and socket

Factory colour

Black

Cable length

1.80 m

Length

1.80 m

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 3450126 Quadrios ESD wrist strap Black 10 mm stud and socket

User & Safety Instructions

User & Safety Instructions 3450126 Quadrios ESD wrist strap Black 10 mm stud and socket

Description

The ESD wrist strap with metal elements provides an electrically conductive contact between the carrier and the connected peripheral HER and is a simple and effective tool in order to avoid static charges. Advantage package with 3 sets contents.

This text is machine translated.

Scope of delivery

  • 3 x Stretchable wrist strap (metal design, 16 mm width) with 10 mm push button connection
  • 3 x spiral cable (max. 1.8 m)
  • 3 x alligator clip adapter

More interesting products

(*All information is plus legal VAT)