• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD wrist strap Black 10 mm stud and socket

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 11 Parts)
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Set ESD-metal chain-bracelet tweezers brush 11 parts

  • Metallic chain wrist band complete with cable and adapter
  • Suitable for left-handed and right-handed persons
  • Includes 5 ESD tweezers
  • Includes 5 ESD cleaning brush

Technical specifications

Product type

ESD wrist strap

Connection

10 mm stud and socket

Factory colour

Black

Cable length

1.80 m

Length

1.80 m

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 3450127 Quadrios ESD wrist strap Black 10 mm stud and socket

User & Safety Instructions

User & Safety Instructions 3450127 Quadrios ESD wrist strap Black 10 mm stud and socket

Description

The ESD wrist strap with metal elements provides an electrically conductive contact between the carrier and the connected peripheral HER and is a simple and effective tool in order to avoid static charges. Also included are five tweezers made of black, conductive plastic. In addition, five brushes are made of volume conductive plastic and equipped with anti-static brush bristles. The anti-static polyamide bristles and a volume resistance of the handles of approx. 10^5 Ohm ensure the avoidance or derivation of static charges.

This text is machine translated.

Scope of delivery

  • 3 x Stretchable wrist strap (metal design, 16 mm width) with 10 mm push button connection
  • 3 x spiral cable (max. 1.8 m)
  • 3 x alligator clip adapter
  • 5 x ESD tweezers made of conductive plastic (surface resistance 10^5 ... 10^6 Ohm), different tips
  • 1 x brush length: 17 cm, bristle-length: 6.1 cm, bristle-width: 0.8 cm, bristles-length: 2.5 cm
  • 1 x brush length: 14.3 cm, bristle-length: 4.7 cm, bristle-width: 0.8 cm, bristles-length: 2.5 cm
  • 1 x brush length: 14.1 cm, bristle-length: 3.8 cm, bristle-width: 0.8 cm, bristles-length: 2.5 cm
  • 1 x Brush length: 12 cm, bristle-diameter: 1.1 cm, bristles-length: 1.6 cm
  • 1 x brush length: 14.8 cm, bristle-length: 1.8 cm, bristle-width: 0.8 cm, bristles-length: 1.8 cm

More interesting products

(*All information is plus legal VAT)