• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD wrist strap Black 4 mm stud and socket

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quadrios ESD metal chain wristband set 4 mm /3 m

  • Meets the requirements of the "ESD standard" DIN EN 61340-5-1
  • Suitable for left- and right-hand dealers

Technical specifications

  • Standard DIN EN 61340-5-1
  • Contents: 1 pcs
Product type

ESD wrist strap

Connection

4 mm stud and socket

Factory colour

Black

Cable length

3.00 m

Length

3 m

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2246018 Quadrios ESD wrist strap Black 4 mm stud and socket

User & Safety Instructions

User & Safety Instructions 2246018 Quadrios ESD wrist strap Black 4 mm stud and socket

Description

The ESD wrist strap provides an electrically conductive contact between the carrier and the attached peripherals and is a simple and effective tool to prevent static charges.

This text is machine translated.

Scope of delivery

  • Expandable wristband (metal design, 16 mm width) with 4 mm push button connection, spiral cable (max. 3 m), alligator clip adapter.

Hints

Please make sure that the wrist strap is securely attached. This must be placed close to the wrist to ensure permanent and safe contact with the body. A tight fit is a prerequisite for this.

More interesting products

(*All information is plus legal VAT)