• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD wrist strap Blue 10 mm stud and socket

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

181 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quadrios ESD wristband with 10 mm push button

  • Meets the requirements of the "ESD standard" DIN EN 61340-5-1
  • Suitable for left- and right-hand dealers

Technical specifications

  • Standard DIN EN 61340-5-1
  • Contents: 1 pcs
Product type

ESD wrist strap

Connection

10 mm stud and socket

Factory colour

Blue

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2246015 Quadrios ESD wrist strap Blue 10 mm stud and socket

User & Safety Instructions

User & Safety Instructions 2246015 Quadrios ESD wrist strap Blue 10 mm stud and socket

Description

The ESD wrist strap provides an electrically conductive contact between the carrier and the attached peripherals and is a simple and effective tool to prevent static charges.

This text is machine translated.

Scope of delivery

  • Stretchable and adjustable wrist strap (length in unstretched and not restricted condition: Approx. 20 cm) with 10 mm push button connection

Hints

Please make sure that the wrist strap is securely attached. This must be placed close to the wrist to ensure permanent and safe contact with the body. A tight fit is a prerequisite for this.

More interesting products

(*All information is plus legal VAT)