• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quick-action nut 115 –230 mm kwb 717700

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Quick-action nut 115 –230 mm

  • Quick fixing and release of toolsNo additional tools are requiredFor use with all angle grinders with M14 drive spindle

Technical specifications

Product type

Nut

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733880 Quick-action nut 115 –230 mm kwb 717700

Description

Quick-release nut with M14 thread and a thickness of 13.4 mm for single-hand and two-hand angle grinders with drive shaft lock and a diameter of 115 mm - 230 mm. The quick release nut replaces the regular clamping nut and allows quick fixing and release of cutting discs, grinding pots and other angle grinder-accessories. The underside is roughened and improves the grip of the quick release nut and the tool.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)