QuickCool Cooling fin (L x W x H) 130 x 55 x 0.3 mm Bore diameter: 6 mm QV-FI-130-10-6
Our service for you
Technical specifications
Product type
Cooling fin
Type
QV-FI-130-10-6
Features
Holes
Bore Ø
6 mm
Length
130 mm
Width
55 mm
Height
0.3 mm
Dim
(L x W x H) 130 x 55 x 0.3 mm
RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 179289 QuickCool Cooling fin (L x W x H) 130 x 55 x 0.3 mm Bore diameter: 6 mm QV-FI-130-10-6
Description
The cooling fin is fitted to the 6mm heatpipes. This should sit close to other cooling fins. The required size can be achieved by cutting the fins. The cooling fins are intended for forced ventilation. There are 10 integrated holes.
Description
The cooling fin is fitted to the 6mm heatpipes. This should sit close to other cooling fins. The required size can be achieved by cutting the fins. The cooling fins are intended for forced ventilation. There are 10 integrated holes.