• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QC-127-1.4-3.7A Thermoelectric cooler (standard) 14.5 V 4.1 A 35.1 W (LxBxH) 40 x 40 x 4.7

Image similar
Product type
Thermoelectric cooler (standard)
Nominal voltage
14.5 V
Max. current
4.1 A
Thermal output (max.)
35.1 W
Temperature difference (max.)
72 K
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermoelectric cooler (standard)

Type

QC-127-1.4-3.7A

Nominal voltage

14.5 V

Max. current

4.1 A

Thermal output (max.)

35.1 W

Temperature difference (max.)

72 K

Dimensions

(LxBxH) 40 x 40 x 4.7 mm

Dim

(LxBxH) 40 x 40 x 4.7

Documents & Downloads

Datasheet

Datasheet 2236980 QuickCool QC-127-1.4-3.7A Thermoelectric cooler (standard) 14.5 V 4.1 A 35.1 W (LxBxH) 40 x 40 x 4.7

What kind of Thermoelectric Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)