• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QC-127-1.4-6.0AS Thermoelectric cooler (standard) 14.4 V 6.5 A 55.2 W (LxBxH) 40 x 40 x 3.8

Image similar
Product type
Thermoelectric cooler (standard)
Nominal voltage
14.4 V
Max. current
6.5 A
Thermal output (max.)
55.2 W
Temperature difference (max.)
71 K
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peltier element

  • Sealed silicone
  • This text is machine translated.

Technical specifications

Product type

Thermoelectric cooler (standard)

Type

QC-127-1.4-6.0AS

Nominal voltage

14.4 V

Max. current

6.5 A

Thermal output (max.)

55.2 W

Temperature difference (max.)

71 K

Dimensions

(LxBxH) 40 x 40 x 3.8 mm

Dim

(LxBxH) 40 x 40 x 3.8

What kind of Thermoelectric Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)