• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QC-127-1.4-8.5A Thermoelectric cooler (standard) 14.3 V 8.5 A 71.3 W (LxBxH) 40 x 40 x 3.8

Image similar
Product type
Thermoelectric cooler (standard)
Nominal voltage
14.3 V
Max. current
8.5 A
Thermal output (max.)
71.3 W
Temperature difference (max.)
70 K
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermoelectric cooler (standard)

Type

QC-127-1.4-8.5A

Nominal voltage

14.3 V

Max. current

8.5 A

Thermal output (max.)

71.3 W

Temperature difference (max.)

70 K

Dimensions

(LxBxH) 40 x 40 x 3.8 mm

Dim

(LxBxH) 40 x 40 x 3.8

Documents & Downloads

Datasheet

Datasheet 2236979 QuickCool QC-127-1.4-8.5A Thermoelectric cooler (standard) 14.3 V 8.5 A 71.3 W (LxBxH) 40 x 40 x 3.8

What kind of Thermoelectric Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)