• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QC-17-1.4-3.7AS Thermoelectric cooler (standard) 1.9 V 4.1 A 4.7 W (LxBxH) 15 x 15 x 4.7

Image similar
Product type
Thermoelectric cooler (standard)
Nominal voltage
1.9 V
Max. current
4.1 A
Thermal output (max.)
4.7 W
Temperature difference (max.)
72 K
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peltier element

  • Sealed silicone
  • This text is machine translated.

Technical specifications

Product type

Thermoelectric cooler (standard)

Type

QC-17-1.4-3.7AS

Nominal voltage

1.9 V

Max. current

4.1 A

Thermal output (max.)

4.7 W

Temperature difference (max.)

72 K

Dimensions

(LxBxH) 15 x 15 x 4.7 mm

Dim

(LxBxH) 15 x 15 x 4.7

Documents & Downloads

Datasheet

Datasheet 2237007 QuickCool QC-17-1.4-3.7AS Thermoelectric cooler (standard) 1.9 V 4.1 A 4.7 W (LxBxH) 15 x 15 x 4.7

What kind of Thermoelectric Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)