• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QC-17-1.4-8.5AS Thermoelectric cooler (standard) 1.9 V 8.7 A 9.77 W (LxBxH) 15 x 15 x 3.4

Image similar
Product type
Thermoelectric cooler (standard)
Nominal voltage
1.9 V
Max. current
8.7 A
Thermal output (max.)
9.77 W
Temperature difference (max.)
71 K
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Peltier element

  • Sealed silicone
  • This text is machine translated.

Technical specifications

Product type

Thermoelectric cooler (standard)

Type

QC-17-1.4-8.5AS

Nominal voltage

1.9 V

Max. current

8.7 A

Thermal output (max.)

9.77 W

Temperature difference (max.)

71 K

Dimensions

(LxBxH) 15 x 15 x 3.4 mm

Dim

(LxBxH) 15 x 15 x 3.4

Documents & Downloads

Datasheet

Datasheet 2237002 QuickCool QC-17-1.4-8.5AS Thermoelectric cooler (standard) 1.9 V 8.7 A 9.77 W (LxBxH) 15 x 15 x 3.4

What kind of Thermoelectric Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)