• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QC-241-1.0-3.0AS Thermoelectric cooler (standard) 27.4 V 3.5 A 56.5 W (LxBxH) 40 x 40 x 3.4

Image similar
Product type
Thermoelectric cooler (standard)
Nominal voltage
27.4 V
Max. current
3.5 A
Thermal output (max.)
56.5 W
Temperature difference (max.)
71 K
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peltier element

  • Sealed silicone
  • This text is machine translated.

Technical specifications

Product type

Thermoelectric cooler (standard)

Type

QC-241-1.0-3.0AS

Nominal voltage

27.4 V

Max. current

3.5 A

Thermal output (max.)

56.5 W

Temperature difference (max.)

71 K

Dimensions

(LxBxH) 40 x 40 x 3.4 mm

Dim

(LxBxH) 40 x 40 x 3.4

Documents & Downloads

Datasheet

Datasheet 2237000 QuickCool QC-241-1.0-3.0AS Thermoelectric cooler (standard) 27.4 V 3.5 A 56.5 W (LxBxH) 40 x 40 x 3.4

What kind of Thermoelectric Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)