
QuickCool QC-35-1.4-3.7M Thermoelectric cooler (high performance) 4.2 V 3.7 A 9.5 W (A x B x C x H) 30 x 15 x - x 4.7 mm
Highlights & Details
QuickCool QC-35-1.4-3.7M Thermoelectric cooler (high performance) 4.2 V 3.7 A 9.5 W (A x B x C x H) 30 x 15 x - x 4.7 mm
- Consistent cycle
- High quality standard in accordance with ISO 9001
- Operating temperature up to 200 ºC
Our service for you
Technical specifications
- Operating temperature up to 200 °C
- Parallelism and evenness less than +/- 0.02 mm
- Product type
Thermoelectric cooler (high performance)
- Type
QC-35-1.4-3.7M
- Nominal voltage
4.2 V
- Max. current
3.7 A
- Thermal output (max.)
9.5 W
- Temperature difference (max.)
71 K
- Dimensions
(A x B x C x H) 30 x 15 x - x 4.7 mm
- Dim
(A x B x C x H) 30 x 15 x - x 4.7 mm
- RoHS-compliant
Yes
- Nominal voltage (details)
4.2 V
Documents & Downloads
Datasheet
Datasheet 189192 QuickCool QC-35-1.4-3.7M Thermoelectric cooler (high performance) 4.2 V 3.7 A 9.5 W (A x B x C x H) 30 x 15 x - x 4.7 mm
Datasheet 189192 QuickCool QC-35-1.4-3.7M Thermoelectric cooler (high performance) 4.2 V 3.7 A 9.5 W (A x B x C x H) 30 x 15 x - x 4.7 mm
User & Safety Instructions
User & Safety Instructions 189192 QuickCool QC-35-1.4-3.7M Thermoelectric cooler (high performance) 4.2 V 3.7 A 9.5 W (A x B x C x H) 30 x 15 x - x 4.7 mm
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 219.98*
What kind of Thermoelectric Coolers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























