• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QC-71-1.0-3.9AS Thermoelectric cooler (standard) 8 V 4.3 A 20.2 W (LxBxH) 22.4 x 22.4 x 3.2

Image similar
Product type
Thermoelectric cooler (standard)
Nominal voltage
8 V
Max. current
4.3 A
Thermal output (max.)
20.2 W
Temperature difference (max.)
71 K
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Peltier element

  • Sealed silicone
  • This text is machine translated.

Technical specifications

Product type

Thermoelectric cooler (standard)

Type

QC-71-1.0-3.9AS

Nominal voltage

8 V

Max. current

4.3 A

Thermal output (max.)

20.2 W

Temperature difference (max.)

71 K

Dimensions

(LxBxH) 22.4 x 22.4 x 3.2 mm

Dim

(LxBxH) 22.4 x 22.4 x 3.2

Documents & Downloads

Datasheet

Datasheet 2236993 QuickCool QC-71-1.0-3.9AS Thermoelectric cooler (standard) 8 V 4.3 A 20.2 W (LxBxH) 22.4 x 22.4 x 3.2

What kind of Thermoelectric Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)