• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QUV-HEVFT25-16-A Ultrasonic hydroponic fogger 1 pc(s) 36 V AC

Product type
Ultrasonic hydroponic fogger
Type
QUV-HEVFT25-16-A
Operating voltage
36 V AC
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 48.99
-37 %
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Fog output: 6.6 ml/min
Product type

Ultrasonic hydroponic fogger

Type

QUV-HEVFT25-16-A

Operating voltage

36 V AC

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1216692 QuickCool QUV-HEVFT25-16-A Ultrasonic hydroponic fogger 1 pc(s) 36 V AC

Description

Ultrasonic nebulisers with control electronics, working with the optimal resonance frequency. They are supplied with a low alternating current. Always it is important that controls a minimum pillar of the to-PLT ebel ends medium over the Piezo disc. Vernebelt can be both liquids, as well as powdered materials. These units for moistening of rooms. The mist generator is standard equipped with a piezo transducer with stainless steel foil.
Application areas: storage areas (e.g. of food, vegetables, tea, flowers, bread dough), download stores (e.g. in fleischer departments), medical technology (e.g. in inhalation devices), biotechnology.

This text is machine translated.