• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

R-al Eltako Bracket Clamp

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bracket

Series

Eltako

Dim

(W x H x D) 80 x 80 x 12 mm

Mounting type

Clamp

Width

80 mm

Height

80 mm

Depth

12 mm

Hub

Not required, optional for remote access

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398296 R-al Eltako Bracket Clamp

Description

Inner frame 55 x 55 mm 1-way frame, 80x80mm external. 15mm high

This text is machine translated.