• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

R & G 0.2 mm Ground fibreglass 2101101 200 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 79.95)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Content

200 g

Product type

Ground fibreglass

Fibre length

0.2 mm

Documents & Downloads

Information

Information 1170474 R & G 0.2 mm Ground fibreglass 2101101 200 g

Security datasheet

Security datasheet 1170474 R & G 0.2 mm Ground fibreglass 2101101 200 g

Description

Fiber filler and crimping masses, plastic plasters, putties, adhesives, corrosion protection coatings, asbestos replacement.

This text is machine translated.

Features

  • 0.2 mm length
  • Fast, easy-wetting
  • For epoxy, polyester and vinyl ester resins.

More interesting products

(*All information is plus legal VAT)