• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco 123686 Storage bin Orange 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clear and easily accessible storage of small parts

  • Made from shock-resistant polypropylene plastic
  • Resistant to most of the oils and bases
  • With recessed grip and rotating stacking edge
  • Sloped front panel allows easy access
  • Stackable

Technical specifications

  • Item dimensions
  • Net depth (mm): 470.0
  • Net width (mm): 312.0
  • Net height (mm): 184.0
  • Internal depth (mm): 388.0
  • Internal width (mm): 287.0
  • Height inside (mm) : 165.0
  • Weight
  • Net (kg): 0.799
  • Tara (kg): 0.146
  • Gross (kg): 0.945
  • Volume
  • VE (piece) 8.00
  • Volume (m3): 0.02500
  • Capacity utilization
  • Load capacity (kg) 15.00
  • Load capacity (ltr): 19.80
Product type

Storage bin

Factory colour

Orange

Content

1 pc(s)

Inside width

287 mm

Inside height

165 mm

Internal depth

388 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3475849 raaco 123686 Storage bin Orange 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3475849 raaco 123686 Storage bin Orange 1 pc(s)

Description

raaco storage boxes: Spacious, stable and easily accessible.
If you lack a spacious yet space-saving storage facility for your small parts, raaco Bins are just the right solution for you.
The open storage boxes provide you with a quick overview and direct access to the contents, making it easier to work effectively. The bins available in different sizes and with the angled front wall they are designed in such a way that the content can be easily reached even in the smallest boxes.
The storage boxes can be stacked, the sizes 1 + 2 fit on top of each other in their width, and the sizes 3 + 4. All boxes are equipped with a recessed handle and a rotating stacking edge.
Made from durable polypropylene (PP), which is also resistant to most acids and chemicals Sizes 1 - 4 can be hung on a wall rail that is available as an accessory.

This text is machine translated.

Hints

Storage box size 5, yellow.
Can be stacked.
Euro bin 5, can be stacked.
Made from PP.

More interesting products

(*All information is plus legal VAT)