
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Highlights & Details
Mobile box with 4 Assorters
- Order to take away: Mobile support frame fitted with 4 assortment cases
Technical specifications
- Packaging type
Piece
- Product type
Box rack
- Type
HandyBox 55x4
- Features
variable compartments
- Compartments
4
- Material
Polypropylene
- Factory colour
Black
- Volume
35.035 l
- Length
376 mm
- Width
265 mm
- Height
310 mm
- Depth
400 mm
- Dim
(L x W x H) 376 x 265 x 310 mm
- Weight
5090 g
- Keyboard layout
English, QWERTY
376
310 mm
265 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2436084 raaco HandyBox 55x4 Box rack (L x W x H) 376 x 265 x 310 mm No. of compartments: 4 variable compartments Piece Content 1
Description
The organizer boxes are equipped with removable inserts of different sizes and thus offer a user-friendly and transportable storage possibility for small parts and accessories.
This text is machine translated.
This text is machine translated.
Features
- Incl. Ergonomic carrying handle
- By means of side profiles, the assortment cases snap securely into the support frame
- the mobile phone boxes can be stacked, e.g. for the workshop equipment; 2 boxes with 15 and 2 boxes with 17 removable inserts in different sizes.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 158.98€ 124.48*






































