• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rack assembly set StarTech.com Rackbefestigung

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

STARTECH.COM M5 rack screws and M5 cage nuts - 20 pack - M6 nuts - Server cabinet mounting screws 12mm

  • Product model: M5 rack screws and M5 nuts
  • Product type: Rack mounting
  • Type: Rack mounting

Technical specifications

  • 20 pack - M6 nuts - Server cabinet mounting screws 12mm - screws for rack
Product type

Rack assembly set

Dim

(L x W x H) 12 x 200 x 100 mm

Content

1 pc(s)

Weight

0.19

Width

200 mm

Height

100 mm

Length

12 mm

Depth

250 mm

Keyboard layout

French, AZERTY

Type

Rack mounting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3739146 Rack assembly set StarTech.com Rackbefestigung

User & Safety Instructions

User & Safety Instructions 3739146 Rack assembly set StarTech.com Rackbefestigung

Description

StarTech.com M5 rack screws and M5 cage nuts - 20 pack - M6 nuts - Server cabinet mounting screws 12mm - screws for rack

This text is machine translated.

Features

  • StarTech.com M5 rack screws and M5 cage nuts - 20 pack - M6 nuts - Server cabinet mounting screws 12mm screws for rack
  • Product Type : Screws for rack
  • Package contents : 20 M5 screws, 20 M5 cage nuts