• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Racon 060302-10 Paper towels (L x W) 23 mm x 25 mm Natural white 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RACON® easy folding towels

  • Factory colour: Natural white

Technical specifications

  • Suitable for HT 3 hand towel dispenser zig-zag folding (V-fold) Hand towel dispenser zigzag folding mini (V-fold)
Product type

Paper towels

No. of layers

1 -ply

Material

Crepe

Width

25 mm

Length

23 mm

Dim

(L x W) 23 mm x 25 mm

Factory colour

Natural white

Folding type

ZZ-fold

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859346 Racon 060302-10 Paper towels (L x W) 23 mm x 25 mm Natural white 1 pc(s)

Description

The RACON® easy folding towels are single-layer paper towels made from 100% recycled fibers in natural-colored design, which were developed for daily use in washrooms with standard requirements. With the surface imprint, the folding hand towels provide a reliable absorption of moisture and allow a practical and efficient hand drying. The quality is designed for economical use and is particularly suitable for areas with Hohem consumption and regular refill requirements. The white folding towels are a functional solution for sanitary areas in public facilities, offices, schools and commercial enterprises where a sound and cost-effective hygiene solution is needed.

This text is machine translated.

What kind of Paper Towels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.