• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Radium Compact light tube EEC: G (A - G) 2 G 11 538 mm 55 W Tube shape 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radium Compact light tube 2 G 11 55 W EEC: G (A - G)

  • Product lifespan approx 20000 h

Technical specifications

Product type

Compact light tube

2 G 11

55 W

Tube shape

20000 h

4320 lm

3000 K

Mercury content

2,6 mg

Dim

(Ø x L) 38 mm x 538 mm

G (A - G)

Energy consumption

55 kWh/1000h

Yes

Colour rendering

830

Colour rendering index

80 Ra

Weight

120 g

Content

1 pc(s)

Total luminous flux

4320 lm

Length

538 mm

(Ø)

38 mm

Max. temperature

+40 °C

Min. temperature

-5 °C

Documents & Downloads

Datasheet

Datasheet 3408390 Radium Compact light tube EEC: G (A - G) 2 G 11 538 mm 55 W Tube shape 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3408390 Radium Compact light tube EEC: G (A - G) 2 G 11 538 mm 55 W Tube shape 1 pc(s)

Description

Scope of delivery

  • 1 pc(s)
  • Compact light tube light bulb Tube shape;2 G 11

More interesting products

(*All information is plus legal VAT)