• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Radium Infrared heating 1000 W Clear

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Socket/lamp shape R7s
  • Colour temperature: 2350 K
  • Lifetime 5000 h
  • Nominal current: 4.3 A
  • Contact distance 327.4 mm
  • Burning: P15
Product type

Infrared heating

Operating voltage

235 V

1000 W

Factory colour

Clear

Dim

(Ø x L) 10 mm x 333 mm

Weight

22 g

Length

333 mm

(Ø)

10 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3820552 Radium Infrared heating 1000 W Clear

User & Safety Instructions

User & Safety Instructions 3820552 Radium Infrared heating 1000 W Clear

Description

Highly efficient infrared emitter for mains voltage 230V, double-sided socket, adjustable, long life, no start-up time - quick heating

This text is machine translated.

More interesting products

(*All information is plus legal VAT)