• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.01.102.011/0507 1.01102.011/0507 Pushbutton 250 V 2 A momentary (L x W x H) 22 x 22 x 44.5 mm 1 pc(s)

Product type
Pushbutton
Lighting type
None
Contact type
1 breaker
1 maker
Connection
Screw terminal
Switching voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

92 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.10 / piece)
€ 13.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Casing/button colour

Green

Functions

momentary

Lighting type

None

Contact type

1 breaker

1 maker

Contact material

Silver

Connection

Screw terminal

Switching voltage

250 V

Switching current (max.)

2 A

Length

22 mm

Width

22 mm

Height

44.5 mm

Recess diameter

18.2 mm

Recess depth

34 mm

Actuating force

9.5 N

Content

1 pc(s)

Dim

(L x W x H) 22 x 22 x 44.5 mm

Type

1.01102.011/0507

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3059455 RAFI 1.01.102.011/0507 1.01102.011/0507 Pushbutton 250 V 2 A momentary (L x W x H) 22 x 22 x 44.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059455 RAFI 1.01.102.011/0507 1.01102.011/0507 Pushbutton 250 V 2 A momentary (L x W x H) 22 x 22 x 44.5 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)