Piece
Key switch
Stainless steel
latch
1 x 90 °
1 breaker
1 maker
Gold
M12 plug
32 V
0.1 A
34.5 mm
34.5 mm
75.1 mm
30.3 mm
RAMO 30 K
1 pc(s)
(L x W x H) 34.5 x 34.5 x 75.1 mm
36.3 mm
Datasheet 3059712 RAFI 1.11.051.204/0000 RAMO 30 K Key switch 32 V 0.1 A 1 x 90 ° 1 pc(s) Piece
User & Safety Instructions 3059712 RAFI 1.11.051.204/0000 RAMO 30 K Key switch 32 V 0.1 A 1 x 90 ° 1 pc(s) Piece